Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPT60R090CFD7XTMA1
Newark Part No.79AK2203
Product RangeCoolMOS CSFD7 Series
1,913 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.090 |
| 10+ | $4.610 |
| 25+ | $4.390 |
| 50+ | $3.980 |
| 100+ | $3.560 |
| 250+ | $3.350 |
| 500+ | $3.130 |
| 1000+ | $3.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPT60R090CFD7XTMA1
Newark Part No.79AK2203
Product RangeCoolMOS CSFD7 Series
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id28A
Drain Source On State Resistance0.074ohm
Transistor Case StyleHSOF
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation160W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeCoolMOS CSFD7 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
28A
Transistor Case Style
HSOF
Rds(on) Test Voltage
10V
Power Dissipation
160W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.074ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
No. of Pins
8Pins
Product Range
CoolMOS CSFD7 Series
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability