Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIQE004NE1LM7SCATMA1
Newark Part No.85AK6043
Product RangeOptiMOS 7 Series
5,218 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 10+ | $2.060 |
| 25+ | $2.050 |
| 50+ | $1.890 |
| 100+ | $1.720 |
| 250+ | $1.670 |
| 500+ | $1.610 |
| 1000+ | $1.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIQE004NE1LM7SCATMA1
Newark Part No.85AK6043
Product RangeOptiMOS 7 Series
Channel TypeN Channel
Drain Source Voltage Vds15V
Continuous Drain Current Id379A
Drain Source On State Resistance450µohm
Transistor Case StyleWHSON
Transistor MountingSurface Mount
Rds(on) Test Voltage7V
Gate Source Threshold Voltage Max2V
Power Dissipation89W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeOptiMOS 7 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
379A
Transistor Case Style
WHSON
Rds(on) Test Voltage
7V
Power Dissipation
89W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
15V
Drain Source On State Resistance
450µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Product Range
OptiMOS 7 Series
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability