Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIQFH36N04NM6ATMA1
Newark Part No.12AM7827
Product RangeOptiMOS 6 Series
1,588 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.350 |
10+ | $5.550 |
25+ | $5.280 |
50+ | $5.110 |
100+ | $4.940 |
250+ | $4.800 |
500+ | $4.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIQFH36N04NM6ATMA1
Newark Part No.12AM7827
Product RangeOptiMOS 6 Series
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id656A
Drain Source On State Resistance360µohm
Transistor Case StyleTSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.8V
Power Dissipation300W
No. of Pins12Pins
Operating Temperature Max175°C
Product RangeOptiMOS 6 Series
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
656A
Transistor Case Style
TSON
Rds(on) Test Voltage
10V
Power Dissipation
300W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
40V
Drain Source On State Resistance
360µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.8V
No. of Pins
12Pins
Product Range
OptiMOS 6 Series
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability