New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Dual MOSFETs
                      Print Page

                      IRF7103TRPBFXTMA1

                      DUAL MOSFET, N-CH, 50V, 3A, SO-8 ROHS COMPLIANT: YES

                      Date/Lot Code

                      INFINEON IRF7103TRPBFXTMA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoIRF7103TRPBFXTMA1
                      Newark Part No.79AK7070
                      Product RangeHEXFET Series
                      3,245 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.280
                      10+$0.842
                      25+$0.760
                      50+$0.676
                      100+$0.593
                      250+$0.540
                      500+$0.486
                      1000+$0.447
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.28
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoIRF7103TRPBFXTMA1
                      Newark Part No.79AK7070
                      Product RangeHEXFET Series
                      Channel TypeDual N Channel
                      Drain Source Voltage Vds N Channel50V
                      Drain Source Voltage Vds P Channel-
                      Continuous Drain Current Id N Channel3A
                      Continuous Drain Current Id P Channel-
                      Drain Source On State Resistance N Channel0.11ohm
                      Drain Source On State Resistance P Channel-
                      Transistor Case StyleSO-8
                      No. of Pins8Pins
                      Power Dissipation N Channel2W
                      Power Dissipation P Channel-
                      Operating Temperature Max150°C
                      Product RangeHEXFET Series
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Channel Type

                      Dual N Channel

                      Drain Source Voltage Vds P Channel

                      -

                      Continuous Drain Current Id P Channel

                      -

                      Drain Source On State Resistance P Channel

                      -

                      No. of Pins

                      8Pins

                      Power Dissipation P Channel

                      -

                      Product Range

                      HEXFET Series

                      SVHC

                      No SVHC (21-Jan-2025)

                      Drain Source Voltage Vds N Channel

                      50V

                      Continuous Drain Current Id N Channel

                      3A

                      Drain Source On State Resistance N Channel

                      0.11ohm

                      Transistor Case Style

                      SO-8

                      Power Dissipation N Channel

                      2W

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.