Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoISG0613N04NM6HATMA1
Newark Part No.
Full Reel08AM2313
Re-Reel08AM2312
Cut Tape08AM2312
Product RangeOptiMOS 6 Series
Your Part Number
2,910 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $4.840 | $24.20 |
| Total Price | $24.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.840 |
| 10+ | $3.220 |
| 25+ | $2.900 |
| 50+ | $2.590 |
| 100+ | $2.270 |
| 250+ | $2.190 |
| 500+ | $2.100 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoISG0613N04NM6HATMA1
Newark Part No.
Full Reel08AM2313
Re-Reel08AM2312
Cut Tape08AM2312
Product RangeOptiMOS 6 Series
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel299A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel880µohm
Drain Source On State Resistance P Channel-
Transistor Case StyleVITFN-U01
No. of Pins10Pins
Power Dissipation N Channel167W
Power Dissipation P Channel-
Operating Temperature Max175°C
Product RangeOptiMOS 6 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
10Pins
Power Dissipation P Channel
-
Product Range
OptiMOS 6 Series
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id N Channel
299A
Drain Source On State Resistance N Channel
880µohm
Transistor Case Style
VITFN-U01
Power Dissipation N Channel
167W
Operating Temperature Max
175°C
Qualification
-
Alternatives for ISG0613N04NM6HATMA1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
