Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.740 |
Price for:Each
Minimum: 1
Multiple: 1
$52.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKIT6W13VP7950VTOBO1
Newark Part No.83AH2377
Silicon ManufacturerInfineon
Silicon Core NumberIPU95R3K7P7, ICE5QSAG
Kit Application TypePower Management
Application Sub TypeSMPS
Kit ContentsEval Board 950V CoolMOS P7 SJ MOSFET IPU95R3K7P7, ICE5QSAG
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Eval Board 950V CoolMOS P7 SJ MOSFET IPU95R3K7P7, ICE5QSAG
Automotive Qualification Standard
-
Silicon Core Number
IPU95R3K7P7, ICE5QSAG
Application Sub Type
SMPS
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate