Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1+ | $1,976.360 |
Price for:Each
Minimum: 1
Multiple: 1
$1,976.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITA2GTC3875VTRBSTOBO1
Newark Part No.70AK6634
Silicon ManufacturerInfineon
No. of Bits32bit
Silicon Family NameAURIX
Core ArchitectureTriCore
Core Sub-Architecture-
Silicon Core NumberTC387QP
Kit ContentsEvaluation Board TC387QP
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
AURIX
Core Sub-Architecture
-
Kit Contents
Evaluation Board TC387QP
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
TriCore
Silicon Core Number
TC387QP
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate