Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $141.280 |
Price for:Each
Minimum: 1
Multiple: 1
$141.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoKITT2G-B-ELITE
Newark Part No.02AM9206
Silicon ManufacturerInfineon
No. of Bits32bit
Silicon Family NameTraveo T2G
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+, Cortex-M4F
Silicon Core NumberCYT2BL5CAAQ0A
Kit ContentsEvaluation Board CYT2BL5CAAQ0A
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Infineon
Silicon Family Name
Traveo T2G
Core Sub-Architecture
Cortex-M0+, Cortex-M4F
Kit Contents
Evaluation Board CYT2BL5CAAQ0A
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
CYT2BL5CAAQ0A
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate