Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoNBT2000A8K0T4USON8XTMA3
Newark Part No.20AM0305
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.170 |
| 10+ | $1.860 |
| 25+ | $1.680 |
| 50+ | $1.520 |
| 100+ | $1.280 |
| 250+ | $1.130 |
| 500+ | $0.976 |
| 1000+ | $0.935 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoNBT2000A8K0T4USON8XTMA3
Newark Part No.20AM0305
IC FunctionNFC-to-I2C Bridge Tag
Supply Voltage Min1.62V
Supply Voltage Max3.63V
IC Case / PackageUSON
No. of Pins8Pins
InterfacesI2C
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
NFC-to-I2C Bridge Tag
Supply Voltage Max
3.63V
No. of Pins
8Pins
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
1.62V
IC Case / Package
USON
Interfaces
I2C
Operating Temperature Max
85°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability