New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Environmental Sensors
                                                                                                  5. Gas Detection Sensors
                                                                                                  Print Page

                                                                                                  PASCO2V15AUMA1

                                                                                                  Gas Detection Sensor, Carbon Dioxide, 32000 ppm, ± 5%, Photoacoustic Spectroscopy (PAS)

                                                                                                  Date/Lot Code

                                                                                                  INFINEON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  INFINEON PASCO2V15AUMA1
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoPASCO2V15AUMA1
                                                                                                  Newark Part No.03AM6935
                                                                                                  Product RangeXENSIV Series
                                                                                                  Packaging Options
                                                                                                  566 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$21.960
                                                                                                  10+$19.680
                                                                                                  25+$18.940
                                                                                                  50+$18.560
                                                                                                  100+$18.460
                                                                                                  250+$18.340
                                                                                                  600+$18.240
                                                                                                  1200+$17.210
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $21.96
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoPASCO2V15AUMA1
                                                                                                  Newark Part No.03AM6935
                                                                                                  Product RangeXENSIV Series
                                                                                                  Gas TypeCarbon Dioxide
                                                                                                  Particle Count Max32000ppm
                                                                                                  Accuracy± 5%
                                                                                                  Sampling MethodPhotoacoustic Spectroscopy (PAS)
                                                                                                  Product RangeXENSIV Series
                                                                                                  SVHCLead (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  PASCO2V15AUMA1 is a XENSIV™ PAS CO2 5V sensor. Monitoring CO2 levels is crucial to ensure good indoor air quality and the integration of the XENSIV™ PAS CO2 5V sensor into a ventilation device helps maintain the ideal indoor environment by optimizing wellbeing, comfort, and energy efficiency. By leveraging the photoacoustic NDIR sensing principle, XENSIV™ PAS CO2 5V addresses the limitations in size, performance, and assembly faced by conventional CO2 sensor solutions. The XENSIV™ PAS CO2 5V comes in an exceptionally miniaturized module (14 x 13.8 x 7.5mm³) that is four times smaller and three times lighter than its NDIR counterparts. This enables more than 75 percent space-saving in customer applications. In addition to its compact design, the XENSIV™ PAS CO2 5V delivers high data quality and meets the performance criteria of WELL™ Building standard.

                                                                                                  • 5V power supply (IR emitter), advanced compensation and self-calibration algorithms
                                                                                                  • Design proven against dust in compliance with ISO 20653:2013-02
                                                                                                  • Space saving for easy integration, smooth high-volume assembly
                                                                                                  • High-quality data for real-time monitoring, maintenance-free for user convenience
                                                                                                  • Long-term stability for reliable and consistent performance, dust-resistant device
                                                                                                  • Robustness and durability, seamless communication thanks to different interfaces
                                                                                                  • Compliance with WELL™ building standard, three interface options: UART, I²C, PWM
                                                                                                  • Measure what matters for improved comfort, wellbeing and greater energy efficiency
                                                                                                  • SMD package

                                                                                                  Technical Specifications

                                                                                                  Gas Type

                                                                                                  Carbon Dioxide

                                                                                                  Accuracy

                                                                                                  ± 5%

                                                                                                  Product Range

                                                                                                  XENSIV Series

                                                                                                  Particle Count Max

                                                                                                  32000ppm

                                                                                                  Sampling Method

                                                                                                  Photoacoustic Spectroscopy (PAS)

                                                                                                  SVHC

                                                                                                  Lead (21-Jan-2025)

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.