Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $124.310 |
Price for:Each
Minimum: 1
Multiple: 1
$124.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREFICL8810116WBPATOBO1
Newark Part No.86AK6102
Silicon ManufacturerInfineon
Silicon Core NumberICL8810
Kit Application TypeBattery Charger
Application Sub TypePFC Flyback Controller
Core Architecture-
Core Sub-Architecture-
Silicon Family NameICL88xx
Kit ContentsReference Design Board ICL8810
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Battery Charger
Core Architecture
-
Silicon Family Name
ICL88xx
Product Range
-
Silicon Core Number
ICL8810
Application Sub Type
PFC Flyback Controller
Core Sub-Architecture
-
Kit Contents
Reference Design Board ICL8810
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate