Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.090 |
| 2+ | $5.960 |
| 4+ | $5.840 |
| 6+ | $5.720 |
| 10+ | $5.380 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
$6.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoSLB9672AU20FW1613XTMA1
Newark Part No.01AM0558
IC FunctionTrusted Platform Module
Supply Voltage Min1.65V
Supply Voltage Max3.6V
IC Package TypeUQFN-EP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Function
Trusted Platform Module
Supply Voltage Max
3.6V
No. of Pins
32Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Supply Voltage Min
1.65V
IC Package Type
UQFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability