Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoT390N14TOFXPSA1
Newark Part No.12AN0713
Product RangeT390N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
| Quantity | Price |
|---|---|
| 1+ | $94.510 |
| 5+ | $91.980 |
| 10+ | $89.340 |
| 36+ | $88.020 |
| 54+ | $86.730 |
| 108+ | $81.520 |
Price for:Each
Minimum: 1
Multiple: 1
$94.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoT390N14TOFXPSA1
Newark Part No.12AN0713
Product RangeT390N Series
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.4kV
Gate Trigger Current Max150mA
Average Forward Current381mA
On State RMS Current600A
Gate Trigger Voltage Max2V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.4kV
Thyristor Case StyleModule
No. of Pins4Pins
Thyristor MountingChassis Mount
Product RangeT390N Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
150mA
On State RMS Current
600A
Operating Temperature Max
125°C
Thyristor Case Style
Module
Thyristor Mounting
Chassis Mount
SVHC
No SVHC (04-Feb-2026)
Peak Repetitive Off State Voltage
1.4kV
Average Forward Current
381mA
Gate Trigger Voltage Max
2V
Repetitive Peak Reverse Voltage
1.4kV
No. of Pins
4Pins
Product Range
T390N Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
