Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTC377TP96F300SAALXUMA1
Newark Part No.20AM8183
Product RangeAURIX Family TC37x Series Microcontrollers
Packaging Options
52 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.080 |
| 10+ | $31.750 |
| 25+ | $29.930 |
| 50+ | $28.920 |
| 100+ | $27.920 |
| 250+ | $26.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$39.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTC377TP96F300SAALXUMA1
Newark Part No.20AM8183
Product RangeAURIX Family TC37x Series Microcontrollers
Product RangeAURIX Family TC37x Series Microcontrollers
Device CoreTriCore
Data Bus Width32 bit
Operating Frequency Max300MHz
Program Memory Size6MB
No. of Pins292Pins
IC Case / PackageLFBGA
No. of I/O's-
InterfacesASCLIN, CAN, Ethernet, FlexRay, HSSL, MSC, PSI, QSPI, SENT
RAM Memory Size992KB
ADC Channels102Channels
ADC Resolution-
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
IC MountingSurface Mount
MCU FamilyAURIX
MCU SeriesTC37x
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
AURIX Family TC37x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
6MB
IC Case / Package
LFBGA
Interfaces
ASCLIN, CAN, Ethernet, FlexRay, HSSL, MSC, PSI, QSPI, SENT
ADC Channels
102Channels
Supply Voltage Min
-
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TC37x
SVHC
No SVHC (21-Jan-2025)
Device Core
TriCore
Operating Frequency Max
300MHz
No. of Pins
292Pins
No. of I/O's
-
RAM Memory Size
992KB
ADC Resolution
-
Supply Voltage Max
5V
Operating Temperature Max
150°C
MCU Family
AURIX
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability