Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTC389QP160F300SAEKXUMA2
Newark Part No.14AM8169
Product RangeAURIX Family TC38x Series Microcontrollers
500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $113.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$113.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTC389QP160F300SAEKXUMA2
Newark Part No.14AM8169
Product RangeAURIX Family TC38x Series Microcontrollers
Product RangeAURIX Family TC38x Series Microcontrollers
Device CoreTriCore
Data Bus Width32 bit
Operating Frequency Max300MHz
Program Memory Size10MB
No. of Pins516Pins
IC Case / PackageFBGA
No. of I/O's-
InterfacesASCLIN, CANFD, Ethernet, FlexRay, HSSL, I2C, I2S, MSC, PSI, QSPI, SENT
RAM Memory Size1.376MB
ADC Channels138Channels
ADC Resolution-
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAURIX
MCU SeriesTC38x
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
AURIX Family TC38x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
10MB
IC Case / Package
FBGA
Interfaces
ASCLIN, CANFD, Ethernet, FlexRay, HSSL, I2C, I2S, MSC, PSI, QSPI, SENT
ADC Channels
138Channels
Supply Voltage Min
-
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TC38x
SVHC
No SVHC (21-Jan-2025)
Device Core
TriCore
Operating Frequency Max
300MHz
No. of Pins
516Pins
No. of I/O's
-
RAM Memory Size
1.376MB
ADC Resolution
-
Supply Voltage Max
5V
Operating Temperature Max
125°C
MCU Family
AURIX
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability