Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTC397XX256F300SBDKXUMA2
Newark Part No.22AM0506
Product RangeAURIX Family TC39x Series Microcontrollers
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Quantity | Price |
---|---|
1+ | $87.930 |
10+ | $83.470 |
25+ | $79.470 |
50+ | $76.980 |
100+ | $71.050 |
250+ | $69.080 |
500+ | $67.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$87.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTC397XX256F300SBDKXUMA2
Newark Part No.22AM0506
Product RangeAURIX Family TC39x Series Microcontrollers
Product RangeAURIX Family TC39x Series Microcontrollers
Device CoreTriCore
Data Bus Width32 bit
Operating Frequency Max300MHz
Program Memory Size16MB
No. of Pins292Pins
IC Case / PackageLFBGA
No. of I/O's-
InterfacesASCLIN, CAN, Ethernet, FlexRay, HSSL, MSC, PSI, QSPI, SENT
RAM Memory Size2.528MB
ADC Channels114Channels
ADC Resolution12Bit
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAURIX
MCU SeriesTC39x
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
AURIX Family TC39x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
16MB
IC Case / Package
LFBGA
Interfaces
ASCLIN, CAN, Ethernet, FlexRay, HSSL, MSC, PSI, QSPI, SENT
ADC Channels
114Channels
Supply Voltage Min
-
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TC39x
SVHC
No SVHC (21-Jan-2025)
Device Core
TriCore
Operating Frequency Max
300MHz
No. of Pins
292Pins
No. of I/O's
-
RAM Memory Size
2.528MB
ADC Resolution
12Bit
Supply Voltage Max
5V
Operating Temperature Max
125°C
MCU Family
AURIX
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability