Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.501 |
| 5000+ | $0.494 |
| 10000+ | $0.488 |
| 15000+ | $0.481 |
| 25000+ | $0.477 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,252.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLD2311ELXUMA1
Newark Part No.01AM0922
Topology-
LED Driver Type-
Input Voltage Min5.5V
Input Voltage Max40V
Output Voltage Max40V
Output Current Max120mA
Output Current Max120mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackagePG-SSOP
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Topology
-
Input Voltage Min
5.5V
Output Voltage Max
40V
Output Current Max
120mA
IC Mounting
Surface Mount
No. of Pins
14Pins
Operating Temperature Max
150°C
Qualification
AEC-Q100
LED Driver Type
-
Input Voltage Max
40V
Output Current Max
120mA
Switching Frequency Typ
-
IC Case / Package
PG-SSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for TLD2311ELXUMA1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability