Print Page
Image is for illustrative purposes only. Please refer to product description.
2,875 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.580 |
10+ | $1.910 |
25+ | $1.750 |
50+ | $1.660 |
100+ | $1.560 |
250+ | $1.480 |
500+ | $1.420 |
1000+ | $1.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLD5191ESXUMA1
Newark Part No.51AK3734
Technical Datasheet
TopologyBoost, Buck, Buck-Boost
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max40V
Output Voltage Max55V
Output Current Max110mA
Output Current Max110mA
Switching Frequency Typ700kHz
IC MountingSurface Mount
IC Case / PackageTSDSO
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyBoost, Buck, Buck-Boost
Driver Case StyleTSDSO
No. of Outputs4Outputs
Switching Frequency700kHz
Technical Specifications
Topology
Boost, Buck, Buck-Boost
Input Voltage Min
4.5V
Output Voltage Max
55V
Output Current Max
110mA
IC Mounting
Surface Mount
No. of Pins
24Pins
Operating Temperature Max
150°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Driver Case Style
TSDSO
Switching Frequency
700kHz
LED Driver Type
-
Input Voltage Max
40V
Output Current Max
110mA
Switching Frequency Typ
700kHz
IC Case / Package
TSDSO
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Device Topology
Boost, Buck, Buck-Boost
No. of Outputs
4Outputs
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability