Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.697 |
| 10+ | $0.586 |
| 25+ | $0.551 |
| 50+ | $0.527 |
| 100+ | $0.505 |
| 250+ | $0.484 |
| 500+ | $0.463 |
| 1000+ | $0.447 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE496013MS2XTSA1
Newark Part No.26AM1864
Switch TypeBipolar Hall Effect Latch
Operating Point Typ0.0075T
Release Point Typ-0.0075T
Hysteresis Typ-
Supply Voltage Min3V
Supply Voltage Max32V
Sensor Case / PackageSOT-23
No. of Pins3 Pin
Sensor Output TypeDigital
No. of Outputs1Outputs
Output InterfaceOpen Drain
Operating Temperature Min-40°C
Operating Temperature Max170°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Switch Type
Bipolar Hall Effect Latch
Release Point Typ
-0.0075T
Supply Voltage Min
3V
Sensor Case / Package
SOT-23
Sensor Output Type
Digital
Output Interface
Open Drain
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Operating Point Typ
0.0075T
Hysteresis Typ
-
Supply Voltage Max
32V
No. of Pins
3 Pin
No. of Outputs
1Outputs
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability