Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1900+ | $17.950 |
Price for:Each (Supplied on Full Reel)
Minimum: 1900
Multiple: 1900
$34,105.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE82422LXUMA2
Newark Part No.01AM0927
IC FunctionConstant Current Control Predriver IC
Supply Voltage Min5.5V
Supply Voltage Max42V
IC Package TypeLQFP
No. of Pins64Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Function
Constant Current Control Predriver IC
Supply Voltage Max
42V
No. of Pins
64Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
Supply Voltage Min
5.5V
IC Package Type
LQFP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for TLE82422LXUMA2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability