Print Page
Image is for illustrative purposes only. Please refer to product description.
2,294 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.720 |
10+ | $8.280 |
25+ | $7.900 |
50+ | $7.380 |
100+ | $6.860 |
250+ | $6.550 |
500+ | $5.970 |
1000+ | $5.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLF35585QVS02XUMA2
Newark Part No.25AM8376
IC TypeFunctional Safety PMIC
Supply Voltage40V
No. of Step-Down DC - DC Converters1
No. of LDO Regulators2
No. of Regulated Outputs4
IC Case / PackageVQFN-EP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max175°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Type
Functional Safety PMIC
No. of Step-Down DC - DC Converters
1
No. of Regulated Outputs
4
No. of Pins
48Pins
Operating Temperature Max
175°C
Product Range
-
Supply Voltage
40V
No. of LDO Regulators
2
IC Case / Package
VQFN-EP
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability