Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.800 |
| 10+ | $9.760 |
| 25+ | $9.310 |
| 50+ | $8.970 |
| 100+ | $8.690 |
| 250+ | $8.430 |
| 500+ | $8.270 |
| 1000+ | $8.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoXDPE1A2G5B0000XUMA1
Newark Part No.59AM3755
Input Voltage Min-
Input Voltage Max-
PWM Input Frequency1MHz
IC Case / PackageVQFN
No. of Pins56Pins
External Input Capacitance-
External Output Capacitance-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Type
Digital Multi-Phase Controller
Input Voltage Max
-
IC Case / Package
VQFN
External Input Capacitance
-
Operating Temperature Min
-
Product Range
-
Input Voltage Min
-
PWM Input Frequency
1MHz
No. of Pins
56Pins
External Output Capacitance
-
Operating Temperature Max
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability