New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. ARM Microcontrollers
                      Print Page

                      XMC1302T038X0064ABXUMA1

                      ARM MCU, XMC Family XMC13xx Series Microcontrollers, ARM Cortex-M0, 32bit, 32 MHz, 64 KB, 16 KB

                      INFINEON XMC1302T038X0064ABXUMA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoXMC1302T038X0064ABXUMA1
                      Newark Part No.49AC0935
                      Product RangeXMC1000 Family XMC1300 Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      30,215 In Stock

                      Need more?

                      6434 Delivery in 1-3 Business Days(US stock)
                      23781 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$1.100
                      10+$1.100
                      25+$1.100
                      50+$1.100
                      100+$1.100
                      250+$1.100
                      500+$1.100
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.10
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoXMC1302T038X0064ABXUMA1
                      Newark Part No.49AC0935
                      Product RangeXMC1000 Family XMC1300 Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangeXMC1000 Family XMC1300 Series Microcontrollers
                      Device CoreARM Cortex-M0
                      No. of Bits32bit
                      Data Bus Width32 bit
                      Data Bus Width32bit
                      Operating Frequency Max32MHz
                      CPU Speed32MHz
                      Program Memory Size64KB
                      No. of Pins38Pins
                      IC Case / PackageTSSOP
                      No. of I/O's34I/O's
                      MCU Case StyleTSSOP
                      InterfacesI2C, I2S, SPI, UART
                      RAM Memory Size16KB
                      Embedded Interface TypeI2C, I2S, SPI, UART
                      ADC Channels16Channels
                      ADC Resolution12Bit
                      Supply Voltage Min1.8V
                      Supply Voltage Max5.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      IC MountingSurface Mount
                      MCU FamilyXMC1000
                      MCU SeriesXMC1300
                      Qualification-
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ARM® Cortex®-M0 32bit processor core Microcontroller for industrial applications.

                      • System timer (SysTick) for operating system support
                      • Nested Vectored Interrupt Controller (NVIC)
                      • Event Request Unit (ERU) for processing of external and internal service requests
                      • Window Watchdog Timer (WDT) for safety sensitive applications
                      • Real Time Clock module with alarm support (RTC)
                      • Tri-stated in input mode, push/pull or open drain output mode and configurable pad hysteresis
                      • Capture/Compare Units 4 (CCU4) as general purpose timers
                      • Brightness and Colour Control Unit (BCCU), for LED colour and dimming application
                      • Up to 8 channels of out of range comparators (ORC), Temperature Sensor (TSE)
                      • A/D converters and up to 3 fast analogue comparators (ACMP)

                      Technical Specifications

                      Product Range

                      XMC1000 Family XMC1300 Series Microcontrollers

                      No. of Bits

                      32bit

                      Data Bus Width

                      32bit

                      CPU Speed

                      32MHz

                      No. of Pins

                      38Pins

                      No. of I/O's

                      34I/O's

                      Interfaces

                      I2C, I2S, SPI, UART

                      Embedded Interface Type

                      I2C, I2S, SPI, UART

                      ADC Resolution

                      12Bit

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      105°C

                      MCU Family

                      XMC1000

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Device Core

                      ARM Cortex-M0

                      Data Bus Width

                      32 bit

                      Operating Frequency Max

                      32MHz

                      Program Memory Size

                      64KB

                      IC Case / Package

                      TSSOP

                      MCU Case Style

                      TSSOP

                      RAM Memory Size

                      16KB

                      ADC Channels

                      16Channels

                      Supply Voltage Min

                      1.8V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MCU Series

                      XMC1300

                      MSL

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for XMC1302T038X0064ABXUMA1

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.