Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoXMC1404Q064X0200AAXTMA1
Newark Part No.18AM2932
Product RangeXMC1000 Family XMC1400 Series Microcontrollers
2,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.150 |
10+ | $4.540 |
25+ | $4.160 |
50+ | $3.770 |
100+ | $3.270 |
250+ | $2.600 |
500+ | $2.460 |
1000+ | $2.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoXMC1404Q064X0200AAXTMA1
Newark Part No.18AM2932
Product RangeXMC1000 Family XMC1400 Series Microcontrollers
Product RangeXMC1000 Family XMC1400 Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size200KB
No. of Pins64Pins
IC Case / PackageVQFN
No. of I/O's48I/O's
InterfacesI2C, I2S, LIN, SPI, UART
RAM Memory Size16KB
ADC Channels12Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyXMC1000
MCU SeriesXMC1400
Qualification-
Technical Specifications
Product Range
XMC1000 Family XMC1400 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
200KB
IC Case / Package
VQFN
Interfaces
I2C, I2S, LIN, SPI, UART
ADC Channels
12Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
XMC1400
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M0
Operating Frequency Max
48MHz
No. of Pins
64Pins
No. of I/O's
48I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
XMC1000
Qualification
-
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability