Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRAL
Manufacturer Part NoINFD128GBEVOBL
Newark Part No.78AK6129
Product RangeIntegral EVO
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.460 |
| 5+ | $12.810 |
Price for:Each
Minimum: 1
Multiple: 1
$13.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRAL
Manufacturer Part NoINFD128GBEVOBL
Newark Part No.78AK6129
Product RangeIntegral EVO
Memory Capacity128GB
USB Specification-
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeIntegral EVO
SVHCTo Be Advised
Technical Specifications
Memory Capacity
128GB
Supply Voltage Nom
-
Operating Temperature Max
70°C
SVHC
To Be Advised
USB Specification
-
Operating Temperature Min
0°C
Product Range
Integral EVO
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate