Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRAL
Manufacturer Part NoINFD64GBEVOBL
Newark Part No.29AM6926
Product RangeIntegral EVO
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.560 |
Price for:Each
Minimum: 1
Multiple: 1
$10.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRAL
Manufacturer Part NoINFD64GBEVOBL
Newark Part No.29AM6926
Product RangeIntegral EVO
Memory Capacity64GB
USB Specification-
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeIntegral EVO
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory Capacity
64GB
Supply Voltage Nom
-
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
USB Specification
-
Operating Temperature Min
0°C
Product Range
Integral EVO
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate