Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.390 |
5+ | $8.930 |
Price for:Each
Minimum: 1
Multiple: 1
$9.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRAL
Manufacturer Part NoINFD64GBPASLH
Newark Part No.81AK3878
Memory Capacity64GB
USB SpecificationUSB 2.0
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Memory Capacity
64GB
Supply Voltage Nom
-
Operating Temperature Max
70°C
SVHC
To Be Advised
USB Specification
USB 2.0
Operating Temperature Min
0°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate