Print Page
Image is for illustrative purposes only. Please refer to product description.
165 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.260 |
| 5+ | $9.790 |
Price for:Each
Minimum: 1
Multiple: 1
$10.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRAL
Manufacturer Part NoINMSDH32G10-90U1
Newark Part No.13AJ0507
Flash Memory Card TypeMicroSDHC Card
Memory Capacity32GB
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Flash Memory Card Type
MicroSDHC Card
Supply Voltage Nom
-
Operating Temperature Max
60°C
SVHC
To Be Advised
Memory Capacity
32GB
Operating Temperature Min
0°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate