Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRAL
Manufacturer Part NoINMSDQUADBOX
Newark Part No.68AK5305
Product RangeIntegral Memory Card Cases
59 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.150 |
5+ | $2.960 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
$3.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRAL
Manufacturer Part NoINMSDQUADBOX
Newark Part No.68AK5305
Product RangeIntegral Memory Card Cases
Carrying Case MaterialPlastic
Case ColorTransparent
External Height - Metric5mm
External Width - Metric37mm
External Depth - Metric35mm
Product RangeIntegral Memory Card Cases
SVHCTo Be Advised
Technical Specifications
Carrying Case Material
Plastic
External Height - Metric
5mm
External Depth - Metric
35mm
SVHC
To Be Advised
Case Color
Transparent
External Width - Metric
37mm
Product Range
Integral Memory Card Cases
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate