Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoF2972EVBI-50OHM
Newark Part No.66AH5814
Technical Datasheet
Silicon ManufacturerIntegrated Device Technology
Silicon Core NumberF2972NEGK
Kit Application TypeRF / IF
Application Sub TypeRF Switch
Kit Contents50 OHM Evaluation Board F2972NEGK
Product Range-
Technical Specifications
Silicon Manufacturer
Integrated Device Technology
Kit Application Type
RF / IF
Kit Contents
50 OHM Evaluation Board F2972NEGK
SVHC
No SVHC (14-Jun-2023)
Silicon Core Number
F2972NEGK
Application Sub Type
RF Switch
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate