New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. DRAM
                      Print Page

                      IS41LV16100D-50TLI

                      DRAM, 16MBIT, TSOP-II-44

                      INTEGRATED SILICON SOLUTION / ISSI IS41LV16100D-50TLI
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINTEGRATED SILICON SOLUTION / ISSI
                      Manufacturer Part NoIS41LV16100D-50TLI
                      Newark Part No.65AC5999
                      Product RangeIS41LV
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      QuantityPrice
                      1+$18.530
                      10+$17.630
                      25+$15.930
                      50+$14.700
                      100+$11.920
                      351+$8.600
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $18.53
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINTEGRATED SILICON SOLUTION / ISSI
                      Manufacturer Part NoIS41LV16100D-50TLI
                      Newark Part No.65AC5999
                      Product RangeIS41LV
                      Technical Datasheet

                      Data Sheet

                      DRAM TypeEDO
                      DRAM Memory Configuration1M x 16bit
                      Memory Case StyleTSOP-II
                      DRAM Density16Mbit
                      Memory Density16Mbit
                      Memory Configuration1M x 16bit
                      Clock Frequency-
                      Clock Frequency Max-
                      IC Case / PackageTSOP-II
                      Access Time50ns
                      No. of Pins44Pins
                      Supply Voltage Nom3.3V
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeIS41LV
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (16-Jul-2019)

                      Technical Specifications

                      DRAM Type

                      EDO

                      Memory Case Style

                      TSOP-II

                      Memory Density

                      16Mbit

                      Clock Frequency

                      -

                      IC Case / Package

                      TSOP-II

                      No. of Pins

                      44Pins

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 3 - 168 hours

                      DRAM Memory Configuration

                      1M x 16bit

                      DRAM Density

                      16Mbit

                      Memory Configuration

                      1M x 16bit

                      Clock Frequency Max

                      -

                      Access Time

                      50ns

                      Supply Voltage Nom

                      3.3V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      IS41LV

                      SVHC

                      No SVHC (16-Jul-2019)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.