Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS66WVH16M8DBLL-166B1LI
Newark Part No.46AM3019
480 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.620 |
| 10+ | $5.100 |
| 25+ | $5.000 |
| 50+ | $4.710 |
| 100+ | $4.460 |
| 250+ | $4.430 |
| 960+ | $4.270 |
Price for:Each
Minimum: 1
Multiple: 1
$5.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS66WVH16M8DBLL-166B1LI
Newark Part No.46AM3019
SRAM TypePseudo SRAM
Memory Density128Mbit
Memory Configuration16M x 8bit
IC Case / PackageTFBGA
No. of Pins24Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max166MHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SRAM Type
Pseudo SRAM
Memory Configuration
16M x 8bit
No. of Pins
24Pins
Supply Voltage Max
3.6V
Clock Frequency Max
166MHz
Operating Temperature Min
-40°C
Product Range
-
Memory Density
128Mbit
IC Case / Package
TFBGA
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:3A991B2A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate