Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
Quantity | Price |
---|---|
1+ | $2.840 |
10+ | $2.680 |
25+ | $2.540 |
50+ | $2.450 |
100+ | $2.380 |
250+ | $2.380 |
800+ | $2.380 |
Price for:Each
Minimum: 1
Multiple: 1
$2.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRFP4229PBF
Newark Part No.19M4171
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds250V
Continuous Drain Current Id44A
On Resistance Rds(on)0.038ohm
Drain Source On State Resistance0.046ohm
Transistor Case StyleTO-247AC
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd310W
Gate Source Threshold Voltage Max5V
Power Dissipation310W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IRFP4229PBF is a HEXFET® single N-channel PDP switch Power MOSFET specifically designed for sustain, energy recovery and pass switch applications in plasma display panels. It utilizes the latest processing techniques to achieve low ON-resistance per silicon area and low EPULSE rating. Additional features of this MOSFET are 175°C operating junction temperature and high repetitive peak current capability. It combines to make this MOSFET a highly efficient, robust and reliable device for PDP driving applications.
- Advanced process technology
- Low EPULSE rating to reduce power dissipation
- Low Qg for fast response
- High repetitive peak current capability for reliable operation
- Short fall and rise times for fast switching
- Repetitive avalanche capability for robustness and reliability
Applications
Power Management, Consumer Electronics
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
250V
On Resistance Rds(on)
0.038ohm
Transistor Case Style
TO-247AC
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
44A
Drain Source On State Resistance
0.046ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
310W
Power Dissipation
310W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate