Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoIS2702-1
Newark Part No.
Full Reel08AM2829
Re-Reel08AM2828
Cut Tape08AM2828
Your Part Number
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.950 | $0.95 |
| Total Price | $0.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.950 |
| 10+ | $0.683 |
| 25+ | $0.627 |
| 50+ | $0.572 |
| 100+ | $0.516 |
| 250+ | $0.478 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.379 |
| 2000+ | $0.368 |
| 4000+ | $0.359 |
| 6000+ | $0.347 |
| 10000+ | $0.334 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoIS2702-1
Newark Part No.
Full Reel08AM2829
Re-Reel08AM2828
Cut Tape08AM2828
No. of Channels1 Channel
Optocoupler Case StylePDIP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage3.75kVrms
CTR Min600%
Collector Emitter Voltage V(br)ceo35V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kVrms
Collector Emitter Voltage V(br)ceo
35V
Optocoupler Case Style
PDIP
Forward Current If Max
50mA
CTR Min
600%
SVHC
No SVHC (25-Jun-2025)
Alternatives for IS2702-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
