Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoMOC3060XSMT&R
Newark Part No.08AM3674
Product RangeMOC306x Series
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $0.509 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoMOC3060XSMT&R
Newark Part No.08AM3674
Product RangeMOC306x Series
Optocoupler Case StyleSMD
No. of Pins6Pins
Isolation Voltage5.3kV
Triac Operating ModeZero Crossing
Peak Repetitive Off State Voltage600V
Product RangeMOC306x Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Optocoupler Case Style
SMD
Isolation Voltage
5.3kV
Peak Repetitive Off State Voltage
600V
SVHC
No SVHC (27-Jun-2024)
No. of Pins
6Pins
Triac Operating Mode
Zero Crossing
Product Range
MOC306x Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate