Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.608 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoMOC3081XSMT&R
Newark Part No.08AM3690
Optocoupler Case StyleSurface Mount DIP
No. of Pins6Pins
Isolation Voltage5kV
Triac Operating ModeZero Crossing
Peak Repetitive Off State Voltage800V
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Optocoupler Case Style
Surface Mount DIP
Isolation Voltage
5kV
Peak Repetitive Off State Voltage
800V
No. of Pins
6Pins
Triac Operating Mode
Zero Crossing
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate