Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
3000+ | $0.714 |
6000+ | $0.701 |
12000+ | $0.687 |
18000+ | $0.672 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,142.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoICPLM453
Newark Part No.08AM2183
No. of Channels1 Channel
Optocoupler Case StyleSOP
No. of Pins5Pins
Forward Current If Max25mA
Isolation Voltage3.75kVrms
CTR Min20%
Collector Emitter Voltage V(br)ceo-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
5Pins
Isolation Voltage
3.75kVrms
Collector Emitter Voltage V(br)ceo
-
Optocoupler Case Style
SOP
Forward Current If Max
25mA
CTR Min
20%
SVHC
No SVHC (27-Jun-2024)
Alternatives for ICPLM453
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate