Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No121699-4028-E
Newark Part No.03AM0532
Product RangeDCI2 Series
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $946.690 |
| 5+ | $887.210 |
| 10+ | $874.430 |
| 25+ | $861.250 |
| 50+ | $847.730 |
Price for:Each
Minimum: 1
Multiple: 1
$946.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No121699-4028-E
Newark Part No.03AM0532
Product RangeDCI2 Series
No. of Phases-
Voltage Rating1kVDC
Current Rating200A
Cable Length - Metric5m
Cable Length - Imperial16.4ft
No. of Power Contacts3 (PE, DC+, DC-)
No. of Signal Contacts2 (CP, PP)
Connector Type AIEC 62196-3 CCS Type 2
Tipo de conector Género AReceptacle
Connector Type BFree End
Connector Type B Gender-
IP / NEMA RatingIP44
Jacket ColorBlack
Product RangeDCI2 Series
SVHCTo Be Advised
Technical Specifications
No. of Phases
-
Current Rating
200A
Cable Length - Imperial
16.4ft
No. of Signal Contacts
2 (CP, PP)
Tipo de conector Género A
Receptacle
Connector Type B Gender
-
Jacket Color
Black
SVHC
To Be Advised
Voltage Rating
1kVDC
Cable Length - Metric
5m
No. of Power Contacts
3 (PE, DC+, DC-)
Connector Type A
IEC 62196-3 CCS Type 2
Connector Type B
Free End
IP / NEMA Rating
IP44
Product Range
DCI2 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate