Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoCA3106E10SL-3PB
Newark Part No.66F9359
Product RangeCA Series
377 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $87.850 |
| 5+ | $71.580 |
| 10+ | $55.310 |
| 25+ | $39.310 |
| 50+ | $34.740 |
| 100+ | $34.360 |
Price for:Each
Minimum: 1
Multiple: 1
$87.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoCA3106E10SL-3PB
Newark Part No.66F9359
Product RangeCA Series
Product RangeCA Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts3Contacts
Circular Contact TypeSolder Pin
Coupling StyleReverse Bayonet
Insert Arrangement10SL-3
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCTo Be Advised
Product Overview
The CA3106E10SL-3PB is a 3-contact Circular Connector with bayonet coupling, silver-plated contacts, plug/straight shell and 10SL-3 contact arrangement. Olive drab chromate coating over cadmium-plated shell.
- CR-Elastomere insulator and grommet
- 22A at +20°C Contact rating
- 6mΩ Contact resistance
- <gt/>50V Operating voltage
- <gt/>1000MΩ Insulator resistance
- 1600VRMS Test Voltage
- IP65 and IP68 Protection rating
Applications
Industrial
Technical Specifications
Product Range
CA Series
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Solder Pin
Insert Arrangement
10SL-3
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Service Class
Environmentally Sealed
Equivalent Military Specification
MIL-DTL-5015 Series
No. of Contacts
3Contacts
Coupling Style
Reverse Bayonet
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate