Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITW SWITCHES
Manufacturer Part No65-301000
Newark Part No.25F2137
Product Range65 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $156.130 |
Price for:Each
Minimum: 1
Multiple: 1
$156.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No65-301000
Newark Part No.25F2137
Product Range65 Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max10A
Contact Voltage DC Nom28V
Product Range65 Series
Contact Voltage AC Nom250V
Operating Force Max16ozf
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 65-301000 is a single-pole double-throw snap action Micro Switch with roller lever actuator and variety of actuators available. This is a rugged metal enclosed sealed switch and it uses the Butterfly® switch mechanism providing long-life, durability and reliability.
- Gold contacts
- -54 to +135°C Temperature range
- Meets (watertight) requirements per MIL-PRF-8805 enclosure design symbol 3
Applications
Industrial, Maintenance & Repair, Avionics
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
10A
Product Range
65 Series
Operating Force Max
16ozf
Microswitch Actuator
Roller Lever
Switch Terminals
Solder
Contact Voltage DC Nom
28V
Contact Voltage AC Nom
250V
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
