Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSI45-16A
Newark Part No.96K8789
Product RangeDSI45
Technical Datasheet
236 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.370 |
10+ | $4.110 |
25+ | $3.350 |
60+ | $2.870 |
120+ | $2.690 |
270+ | $2.570 |
Price for:Each
Minimum: 1
Multiple: 1
$4.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSI45-16A
Newark Part No.96K8789
Product RangeDSI45
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current48A
Diode ConfigurationSingle
Forward Voltage Max1.6V
Reverse Recovery Time-
Forward Surge Current475A
Operating Temperature Max150°C
Diode Case StyleTO-247AD
No. of Pins2Pins
Product RangeDSI45
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The DSI45-16A is a Standard Rectifier with epoxy case, meets UL94V-0 flammability classification. It is suitable for single and three phase bridge configurations.
- Planar passivated chips
- Very low leakage current
- Very low forward voltage drop
- Improved thermal behaviour
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
48A
Forward Voltage Max
1.6V
Forward Surge Current
475A
Diode Case Style
TO-247AD
Product Range
DSI45
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability