Need more?
Quantity | Price |
---|---|
1+ | $5.190 |
10+ | $4.180 |
25+ | $4.070 |
50+ | $3.950 |
100+ | $3.840 |
250+ | $3.720 |
500+ | $3.510 |
Product Information
Alternatives for LBA110
1 Product Found
Product Overview
The LBA110 is a Solid State Relay with SPST-NO/SPST-NC contacts and through hole terminals. This OptoMOS® relay is designed to provide an ideal solution where a complementary form-A/form-B relay pair is required. It comprises two independent 350V, 120mA, 35Ω solid state relays one single-pole, normally open (1-form-A) relay and one single-pole, normally closed (1-form-B) relay. Compatible with FCC and VDE.
- Low drive power requirements
- Arc-free with no snubbing circuits
- No EMI/RFI generation
- Machine insertable, wave solderable
- 350Vp Blocking voltage
- 800mW Power dissipation
- 3ms Turn-on/off maximum time
- -40 to 85°C Operating temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation, Metering, Medical, Security, Defence, Military & Aerospace, Automation & Process Control
Technical Specifications
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
120mA
Through Hole
5mA
3.75kV
1µA
No SVHC (17-Jan-2023)
SPST-NO, SPST-NC
350V
DIP-8
PC Pin
35ohm
3pF
OptoMOS Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate