New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Healthcare
                            • Robotics
                              • Industrial Automation
                                • Soluciones de fabricantes de equipos originales (OEM)
                                  • EV Charging
                                    • Transportation
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless
                                              • Sensing
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - Discretes
                                                                                                  3. Thyristors
                                                                                                  4. Thyristors - SCR Modules
                                                                                                  Print Page

                                                                                                  MCC95-12IO1B

                                                                                                  Thyristor Module, Series Connected, 116 A, 1.2 kV

                                                                                                  IXYS SEMICONDUCTOR MCC95-12IO1B
                                                                                                  IXYS SEMICONDUCTOR MCC95-12IO1B
                                                                                                  IXYS SEMICONDUCTOR MCC95-12IO1B
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerIXYS SEMICONDUCTOR
                                                                                                  Manufacturer Part NoMCC95-12IO1B
                                                                                                  Newark Part No.68X2898
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 14 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$43.900
                                                                                                  5+$43.890
                                                                                                  10+$43.870
                                                                                                  25+$32.640
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $43.90
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerIXYS SEMICONDUCTOR
                                                                                                  Manufacturer Part NoMCC95-12IO1B
                                                                                                  Newark Part No.68X2898
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  SCR Module TypeSeries Connected - SCRs
                                                                                                  Peak Repetitive Off State Voltage1.2kV
                                                                                                  Gate Trigger Current Max150mA
                                                                                                  Average Forward Current116A
                                                                                                  Average On State Current116A
                                                                                                  On State RMS Current180A
                                                                                                  Peak Non Repetitive Surge Current2.25kA
                                                                                                  Gate Trigger Voltage Max2.5V
                                                                                                  Holding Current Max200mA
                                                                                                  Operating Temperature Max100°C
                                                                                                  Repetitive Peak Reverse Voltage1.2kV
                                                                                                  Repetitive Peak Reverse Voltage1.2kV
                                                                                                  Thyristor Case StyleTO-240AA
                                                                                                  No. of Pins7Pins
                                                                                                  Thyristor MountingPanel
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  The MCC95-12IO1B is a 7-pin Phase-leg Thyristor Module for line frequency. The thyristor design provides the electrical isolation between the base plate of the module and the parts subject to voltage conventional multilayer module construction by the DCB (Direct Copper Bonding) technique. The module base contacts are available in volume with two standardized twin plugs for gate and auxiliary cathode control terminals.

                                                                                                  • Direct copper bonded Al2O3-ceramic
                                                                                                  • Excellent long-term stability of blocking currents and blocking voltages
                                                                                                  • Planar passivated chip

                                                                                                  Technical Specifications

                                                                                                  SCR Module Type

                                                                                                  Series Connected - SCRs

                                                                                                  Gate Trigger Current Max

                                                                                                  150mA

                                                                                                  Average On State Current

                                                                                                  116A

                                                                                                  Peak Non Repetitive Surge Current

                                                                                                  2.25kA

                                                                                                  Holding Current Max

                                                                                                  200mA

                                                                                                  Repetitive Peak Reverse Voltage

                                                                                                  1.2kV

                                                                                                  Thyristor Case Style

                                                                                                  TO-240AA

                                                                                                  Thyristor Mounting

                                                                                                  Panel

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Peak Repetitive Off State Voltage

                                                                                                  1.2kV

                                                                                                  Average Forward Current

                                                                                                  116A

                                                                                                  On State RMS Current

                                                                                                  180A

                                                                                                  Gate Trigger Voltage Max

                                                                                                  2.5V

                                                                                                  Operating Temperature Max

                                                                                                  100°C

                                                                                                  Repetitive Peak Reverse Voltage

                                                                                                  1.2kV

                                                                                                  No. of Pins

                                                                                                  7Pins

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.