Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part No6R3R15X226MV4E
Newark Part No.41T3100
Product RangeR15 Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 10+ | $1.160 |
| 25+ | $1.060 |
| 50+ | $0.972 |
| 100+ | $0.879 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$7.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part No6R3R15X226MV4E
Newark Part No.41T3100
Product RangeR15 Series
Technical Datasheet
Capacitance22µF
Voltage(DC)6.3V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeR15 Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X5R
Product Length
2.01mm
Capacitor Terminals
SMD
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Product Range
R15 Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for 6R3R15X226MV4E
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate