Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0703-001
Newark Part No.39F1502
Technical Datasheet
10,602 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.100 |
10+ | $1.100 |
25+ | $1.100 |
50+ | $1.100 |
100+ | $1.100 |
250+ | $1.100 |
500+ | $1.100 |
1000+ | $1.100 |
Price for:Each
Minimum: 1
Multiple: 1
$1.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0703-001
Newark Part No.39F1502
Technical Datasheet
Connector TypeTip Jack
For Use With2mm Standard Tip Plug
Breakdown Voltage5.7kV
Current Rating10A
Wire Size AWG Max-
Insulator ColourBlack
Product Range-
SVHCLead
Product Overview
The 105-0703-001 is a black insulated Tip Jack with silver-plated brass contact. It has nylon 6/6 body, comes with a beryllium copper spring and sleeve assembly. It is suitable for use with 0.08-inch standard tip plug and ideal for panel or line applications.
- Machined contact with turret terminal
- Hex socket head 0.188" (4.7mm) for ease in mounting
- Nylon UL approved for self-extinguishing
- Up to 0.125" Panel thickness
Applications
Test & Measurement
Technical Specifications
Connector Type
Tip Jack
Breakdown Voltage
5.7kV
Wire Size AWG Max
-
Product Range
-
For Use With
2mm Standard Tip Plug
Current Rating
10A
Insulator Colour
Black
SVHC
Lead
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate