Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0550-500
Newark Part No.13AN1584
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $8.900 |
| 250+ | $8.350 |
| 500+ | $7.850 |
| 1000+ | $7.260 |
| 5000+ | $6.880 |
Price for:Each
Minimum: 1
Multiple: 1
$8.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0550-500
Newark Part No.13AN1584
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Coaxial Cable Type0.81mm Flexible
Connector Type AMHF 4L Right Angle Plug
Connector Type BMHF 4L Right Angle Plug
Impedance-
Jacket ColorBlack
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Cable Length - Imperial
19.7"
Coaxial Cable Type
0.81mm Flexible
Connector Type B
MHF 4L Right Angle Plug
Jacket Color
Black
SVHC
No SVHC (12-Jan-2017)
Cable Length - Metric
500mm
Connector Type A
MHF 4L Right Angle Plug
Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
