Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0562-150
Newark Part No.13AN1604
Your Part Number
100 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.890 |
| 250+ | $41.450 |
| 500+ | $40.100 |
| 1000+ | $38.870 |
| 5000+ | $37.690 |
Price for:Each
Minimum: 1
Multiple: 1
$42.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0562-150
Newark Part No.13AN1604
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Coaxial Cable Type0.81mm Flexible
Connector Type AMHF 4L Right Angle Plug
Connector Type BSMA Bulkhead Jack
Impedance-
Jacket ColorBlack
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Cable Length - Imperial
5.9"
Coaxial Cable Type
0.81mm Flexible
Connector Type B
SMA Bulkhead Jack
Jacket Color
Black
SVHC
No SVHC (12-Jan-2017)
Cable Length - Metric
150mm
Connector Type A
MHF 4L Right Angle Plug
Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
