New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Stripping Tools
                      5. Cable Strippers
                      Print Page

                      20100

                      Cable Stripper, Round/Solid & Stranded Wires, 24AWG to 10AWG

                      JOKARI 20100
                      JOKARI 20100
                      JOKARI 20100
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerJOKARI
                      Manufacturer Part No20100
                      Newark Part No.41X2486
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      36 In Stock

                      Need more?

                      5 Delivery in 1-3 Business Days(US stock)
                      31 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$72.860
                      8+$69.050
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $72.86
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerJOKARI
                      Manufacturer Part No20100
                      Newark Part No.41X2486
                      Technical Datasheet

                      Data Sheet

                      Stripping Capacity AWG24AWG to 10AWG
                      Stripping Capacity Metric0.2mm² to 6mm²
                      For Use WithSolid & Stranded Wires
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      20100 is an automatic wire stripping plier. It is ideal for stripping of solid and flexible conductors. Automatic adjustment to diameter. Adjustment of the blade height for different insulation materials.

                      • Ergonomic, automatic wire stripper for wires, plier-handle design with soft, non-slip safety grip
                      • Exchangeable blades, no diameter adjustments required
                      • For speedy and precise stripping of wires even where access is difficult
                      • Integrated cutting depth adjustment for different conductor insulation materials
                      • Capacity range from 0.2 to 6.0mm² (24 to 10AWG)
                      • Flexible and solid conductors cable type
                      • Component 1= breglass reinforced polyamide, component 2 = thermoplastic elastomer body
                      • Special steel, hardened and tempered blade

                      Warnings

                      Never use tool on or near live electrical circuits.

                      Technical Specifications

                      Stripping Capacity AWG

                      24AWG to 10AWG

                      For Use With

                      Solid & Stranded Wires

                      SVHC

                      No SVHC (21-Jan-2025)

                      Stripping Capacity Metric

                      0.2mm² to 6mm²

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.