Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $253.540 |
Price for:Each
Minimum: 1
Multiple: 1
$253.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoG100/R3278
Newark Part No.10F7585
Technical Datasheet
Wrap Tool TypeGun
Wire Wrap Style-
Terminal Diagonal Min-
Terminal Diagonal Max-
Wire Size (AWG)32AWG to 18AWG
Wire Size AWG Min32AWG
Wire Size AWG Max18AWG
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The G100/R3278 is an Aluminum Wire Wrapping Tool with heavy duty, dependable and ruggedly construction. It is suitable for use with the precise reliable wire wrapping. This rugged aluminum tool offers greater durability and provides up to 10 revolutions per squeeze of the trigger.
- Good for field service or production line use
Applications
Maintenance & Repair
Technical Specifications
Wrap Tool Type
Gun
Terminal Diagonal Min
-
Wire Size (AWG)
32AWG to 18AWG
Wire Size AWG Max
18AWG
SVHC
No SVHC (21-Jan-2025)
Wire Wrap Style
-
Terminal Diagonal Max
-
Wire Size AWG Min
32AWG
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate