Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
2 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $137.250 |
Price for:Each
Minimum: 1
Multiple: 1
$137.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoTBS-100
Newark Part No.92AH0704
Technical Datasheet
Tester TypeTelephone Tester
Resistance-
External Height-
External Width-
External Depth-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Telephone butt set with ABN analogue designed to facilitate the installation, service and maintenance of analogue telephone lines, this telephone butt set has all the essential functions for testing telephone lines such as detecting dial tone, making and receiving calls, and tone and pulse modes.
- Dial, ring, talk, mute, or redial using this telephone line tester
- Sends signals via dial tone (DTMF) or dial pulse
- Loudspeaker function keeps your hands free while working
- Angled Bed-of-Nails (ABN) clips clamp connections securely
- Includes telephone line tester, RJ11 test cord and an extra fuse
- Waterproof housing protects the unit from inclimate weather
- RJ11 switchbox can test telephone lines directly by plugging them in
Technical Specifications
Tester Type
Telephone Tester
External Height
-
External Depth
-
SVHC
No SVHC (21-Jan-2025)
Resistance
-
External Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate